Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2065657-1.
Newark Part No.15AC5430
Product RangeHM-Zd Plus Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 10+ | $45.030 |
| 25+ | $41.200 |
| 50+ | $40.930 |
| 100+ | $40.650 |
Price for:Each
Minimum: 20
Multiple: 1
$900.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2065657-1.
Newark Part No.15AC5430
Product RangeHM-Zd Plus Series
Technical Datasheet
Product RangeHM-Zd Plus Series
Connector TypeBackplane
No. of Contacts80Contacts
Pitch Spacing2.5mm
Card Edge / Backplane Connector TypeBackplane
Contact Termination TypePress Fit
No. of Rows8Rows
Row Pitch1.5mm
Contact MaterialCopper Nickel Silicon
Contact PlatingTin Lead Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HM-Zd Plus Series
No. of Contacts
80Contacts
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Press Fit
Row Pitch
1.5mm
Contact Plating
Tin Lead Plated Contacts
Connector Type
Backplane
Pitch Spacing
2.5mm
Gender
Receptacle
No. of Rows
8Rows
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate