Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2071631-2
Newark Part No.94AM1564
Product RangeECPS350B Series
Your Part Number
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $531.510 |
| 3+ | $523.790 |
| 5+ | $480.400 |
| 10+ | $459.630 |
| 25+ | $424.620 |
Price for:Each
Minimum: 1
Multiple: 1
$531.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2071631-2
Newark Part No.94AM1564
Product RangeECPS350B Series
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage1.5kV
Contact ConfigurationSPST-NO-DM
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1350A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive350A
Switching Current AC3-
Product RangeECPS350B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Load Current Inductive
-
Operating Voltage
1.5kV
No. of Poles
1 Pole
Switching Current AC1
350A
Coil Voltage VDC Nom
24V
Load Current Resistive
350A
Product Range
ECPS350B Series
Relay Mounting
Panel Mount
Contact Configuration
SPST-NO-DM
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
