Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
10 Delivery in 1-3 Business Days(US stock)
85 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $35.890 |
| 5+ | $34.870 |
| 10+ | $34.200 |
| 25+ | $33.690 |
| 50+ | $33.120 |
| 100+ | $32.770 |
| 250+ | $32.530 |
Price for:Each
Minimum: 1
Multiple: 1
$35.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2081376-1
Newark Part No.83AK5095
Connector to ConnectorFAKRA Jack to FAKRA Jack
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Coaxial Cable TypeRG174LL
Connector Type AFAKRA Jack
Connector Type BFAKRA Jack
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
FAKRA Jack to FAKRA Jack
Cable Length - Metric
300mm
Connector Type A
FAKRA Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
11.8"
Coaxial Cable Type
RG174LL
Connector Type B
FAKRA Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate