Print Page
Image is for illustrative purposes only. Please refer to product description.
367 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.870 |
10+ | $11.880 |
25+ | $11.880 |
50+ | $11.880 |
100+ | $11.880 |
250+ | $11.880 |
500+ | $11.880 |
Price for:Each
Minimum: 1
Multiple: 1
$12.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2081889-1
Newark Part No.49AJ4765
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead
Product Overview
EP-SMA 27GHz RF adaptors provide low insertion loss, industry leading voltage standing wave ratio (VSWR) and other mechanical and electrical functions to meet the needs of 5G, ATE, bench top, module, wireless devices and radar in test and measurement, AD&M and electrical & electronic components industries. With the same footprint as SMA-6GHz, 12GHz, 18GHz solutions, there is typically no need to change the layout of your customer’s applications to allow higher frequencies of up to 27GHz or higher electrical SMA performance. Target markets include wireless, test & measurement, aerospace and defence.
- Industry leading SMA performance
- VSWR and insertion loss performance is superior to previous-generations of SMA-6GHz/12GHz/18GHz
- Economic upgrade solution
- 500 mating cycles per EIA-364-9
- No discontinuities of 0.1microsecond or longer duration vibration per IEC 61169-1
- Operating frequency of 27GHz, nominal impedance of 50 ohm
- 0.1*SQRT(f) dB insertion loss
- <lt/>1.15 VSWR (max) typically
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability