Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2102735-1.
Newark Part No.26AC6479
Product RangeMULTIGIG RT 2-R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $37.580 |
5+ | $36.100 |
10+ | $34.680 |
25+ | $33.970 |
50+ | $33.310 |
100+ | $32.920 |
Price for:Each
Minimum: 1
Multiple: 1
$37.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2102735-1.
Newark Part No.26AC6479
Product RangeMULTIGIG RT 2-R Series
Technical Datasheet
Product RangeMULTIGIG RT 2-R Series
No. of Contacts72Contacts
Card Edge / Backplane Connector TypeBackplane
Connector TypeBackplane
Pitch Spacing1.8mm
Contact Termination TypePress Fit
No. of Rows8Rows
Row Pitch1.8mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Product Range
MULTIGIG RT 2-R Series
Card Edge / Backplane Connector Type
Backplane
Pitch Spacing
1.8mm
Contact Termination Type
Press Fit
Row Pitch
1.8mm
Contact Plating
Gold Plated Contacts
No. of Contacts
72Contacts
Connector Type
Backplane
Gender
Receptacle
No. of Rows
8Rows
Contact Material
Phosphor Bronze
SVHC
Lead
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate