Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2102785-2
Newark Part No.38AJ3084
Product RangeMultiGig RT2 Series
Technical Datasheet
163 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $46.880 |
Price for:Each
Minimum: 1
Multiple: 1
$46.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2102785-2
Newark Part No.38AJ3084
Product RangeMultiGig RT2 Series
Technical Datasheet
Product RangeMultiGig RT2 Series
No. of Contacts56Contacts
Pitch Spacing1.8mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows7Rows
Row Pitch1.35mm
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
MultiGig RT2 Series
Pitch Spacing
1.8mm
Contact Termination Type
Press Fit
Row Pitch
1.35mm
Contact Plating
Tin Plated Contacts
No. of Contacts
56Contacts
Gender
Header
No. of Rows
7Rows
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability