New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. LED Lighting Components
                      3. Lighting Connectors
                      Print Page

                      2106112-6

                      Lighting Connector, SlimSeal Series, 4 Contacts, Header, 3.5 mm, Solder, 1 Rows

                      TE CONNECTIVITY 2106112-6
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No2106112-6
                      Newark Part No.51R1235
                      Product RangeSlimSeal Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1000+$3.250
                      2500+$2.980
                      Price for:Each
                      Minimum: 1728
                      Multiple: 864
                      $5,616.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No2106112-6
                      Newark Part No.51R1235
                      Product RangeSlimSeal Series
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts4Contacts
                      Product RangeSlimSeal Series
                      Pitch Spacing3.5mm
                      Contact Termination TypeSolder
                      No. of Rows1Rows
                      Contact PlatingTin Plated Contacts
                      Connector MountingThrough Hole Mount
                      Contact MaterialBrass
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The SlimSeal series Low-profile Connector developed for indoor and outdoor LED lighting applications. These connectors provide low power, sealed solutions for free hanging, wire-to-wire interconnects and for robust, stable electrical and mechanical wire-to-board connections used in solid state lighting.

                      • 1-position Designed for daisy chaining adjacent LED modules in a single fixture
                      • SMT and thru hole versions permits assembly to SMT metal clad and FR4 thru hole pc boards
                      • Polarized connections eliminates the possibility of mis-mating connectors
                      • Positive integral latching prevents inadvertent unmating of connectors
                      • Pre-assembled seals and wire guides reduces assembly time
                      • IP67 Seal rating

                      Applications

                      HVAC, Lighting

                      Technical Specifications

                      No. of Contacts

                      4Contacts

                      Pitch Spacing

                      3.5mm

                      No. of Rows

                      1Rows

                      Connector Mounting

                      Through Hole Mount

                      SVHC

                      No SVHC (17-Jan-2023)

                      Product Range

                      SlimSeal Series

                      Contact Termination Type

                      Solder

                      Contact Plating

                      Tin Plated Contacts

                      Contact Material

                      Brass

                      Technical Docs (5)

                      Technical Data Sheet EN

                      3D Product Image EN

                      3D Product Image EN

                      Drawing EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.