Print Page
Image is for illustrative purposes only. Please refer to product description.
1,930 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.225 |
| 25+ | $0.225 |
| 100+ | $0.225 |
| 250+ | $0.225 |
| 500+ | $0.225 |
| 1000+ | $0.225 |
| 2500+ | $0.225 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2108851-1
Newark Part No.64AJ2578
Technical Datasheet
Antenna Case Size4mm x 2mm x 1.2mm
Center Frequency 16.5GHz
Center Frequency 27.55GHz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Case Size
4mm x 2mm x 1.2mm
Center Frequency 2
7.55GHz
SVHC
No SVHC (25-Jun-2025)
Center Frequency 1
6.5GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability