Print Page
Image is for illustrative purposes only. Please refer to product description.
800 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 400+ | $5.600 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$2,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2110819-1
Newark Part No.74AJ8919
No. of Contacts38Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount Right Angle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
38Contacts
Connector Mounting
Surface Mount Right Angle
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Single)
Product Range
-
Technical Docs (1)
Alternatives for 2110819-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability