Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2118310-1
Newark Part No.98X6456
Technical Datasheet
Antenna TypePCB
Frequency Min2.3GHz
Frequency Max2.7GHz
Antenna MountingTab
Gain3.5dBi
Input Power3W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCMelamine
Product Overview
- 698 to 960MHz, 1710 to 2170MHz, 2300 to 2700MHz LTE/cell band PCB antenna
- Tab mounted with plated through holes
- 74mm x 10.56mm x 1.57mm size
Applications
Wireless
Technical Specifications
Antenna Type
PCB
Frequency Max
2.7GHz
Gain
3.5dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
2.3GHz
Antenna Mounting
Tab
Input Power
3W
Antenna Polarization
Linear
SVHC
Melamine
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability