Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2118721-2
Newark Part No.79AJ9189
Your Part Number
Technical Datasheet
2,937 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.671 |
| 10+ | $0.467 |
| 25+ | $0.457 |
| 100+ | $0.447 |
| 500+ | $0.430 |
| 1000+ | $0.419 |
| 2500+ | $0.413 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2118721-2
Newark Part No.79AJ9189
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialCold Rolled Steel
Product Length38.6mm
Length38.6mm
Product Width25.9mm
Width25.9mm
Product Depth2mm
Depth2mm
Attenuation-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
38.6mm
Product Width
25.9mm
Product Depth
2mm
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Cold Rolled Steel
Length
38.6mm
Width
25.9mm
Depth
2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate