Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $50.930 |
Price for:Each
Minimum: 50
Multiple: 50
$2,546.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2127931-1
Newark Part No.84R9077
Technical Datasheet
Connector Type ASFP+ 20 Position Plug
Connector to ConnectorSFP+ Plug to SFP+ Plug
Connector Type BSFP+ 20 Position Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
The 2127931-1 is a 0.5m black direct attach copper Cable Assembly with SFP+ 20-pin to SFP+ 20-pin connection. The cable is high-speed alternative to fibre optic cable, which enables hardware OEMs and data centre operators to achieve high port density and with reduced power requirements.
- SFP+ interconnect system supports data rates of 10Gbps
- Consumes low power
- Offer enhanced EMI suppression
- Feature pull-to-release retractable pin latch
- 100Ω Differential impedance
- Aluminium/Polyester/Aluminium tape/Tin-plated copper braid shield material
- Flexible PVC jacket
- Overmold strain relief
- 30AWG Wire gauge
- Madison TurboTwin-round jacketed, Madison TurboTwin cable style
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type A
SFP+ 20 Position Plug
Connector Type B
SFP+ 20 Position Plug
Cable Length - Imperial
19.7"
Product Range
-
Connector to Connector
SFP+ Plug to SFP+ Plug
Cable Length - Metric
500mm
Jacket Color
Black
SVHC
Lead
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate