Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2127934-1
Newark Part No.84R9094
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $57.25 |
| 50+ | $56.90 |
| 100+ | $55.47 |
| 250+ | $55.31 |
Price for:Each
Minimum: 25
Multiple: 25
$1,431.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2127934-1
Newark Part No.84R9094
Technical Datasheet
Connector Type ASFP+ 4 Position Plug
Connector Type BSFP+ 20 Position Plug (4)
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
SFP+ 4 Position Plug
Cable Length - Metric
500mm
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
SFP+ 20 Position Plug (4)
Cable Length - Imperial
19.7"
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate