Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2134611-1
Newark Part No.46T9552
Product RangeMicro Poke In Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
5000+ | $0.703 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$7,030.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2134611-1
Newark Part No.46T9552
Product RangeMicro Poke In Series
Technical Datasheet
Pitch Spacing-
No. of Contacts1Contacts
Product RangeMicro Poke In Series
Contact Termination TypeSurface Mount
No. of Rows-
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 2134611-1 is a 1-position 1-row 2-level preloaded horizontal right angle Wire-to-Board LED Poke-In Connector with 3µm tin-plated copper alloy contacts and natural LCP housing. This surface-mount receptacle is applicable for printed circuit board and 2
- Inline tail orientation
- Stamped and formed
- Tool-less wire termination
- Solder Pads PCB mount retention type
Applications
LED Lighting
Technical Specifications
Pitch Spacing
-
Gender
Receptacle
Contact Termination Type
Surface Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
1Contacts
Product Range
Micro Poke In Series
No. of Rows
-
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate