Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2141114-3
Newark Part No.17AH5495
Product RangeMCON Series
726 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.135 |
| 25+ | $0.135 |
| 100+ | $0.135 |
| 250+ | $0.135 |
| 500+ | $0.135 |
| 1000+ | $0.135 |
| 2500+ | $0.135 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2141114-3
Newark Part No.17AH5495
Product RangeMCON Series
Product RangeMCON Series
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min23AWG
For Use WithAMP MCON Series Automotive Contacts
Contact MaterialBronze
Contact PlatingSilver
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Automotive terminal MCON receptacle and tab
- Clean body primary locking feature, single wire seal (SWS) terminal seal type
- F-Crimp type, 1.2mm contact size
- Silver (Ag) interface plating
- Crimp termination method to wire and cable
- 1.1 to 1.6mm compatible insulation diameter range
- 23 to 22AWG wire size range
- Copper compatible with wire base material
- Operating temperature range from -40 to 150°C
Technical Specifications
Product Range
MCON Series
Contact Termination Type
Crimp
Wire Size AWG Min
23AWG
Contact Material
Bronze
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Tab
Wire Size AWG Max
22AWG
For Use With
AMP MCON Series Automotive Contacts
Contact Plating
Silver
Alternatives for 2141114-3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability