Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2170245-1
Newark Part No.70AH0188
Product RangeZ-PACK HM-Zd
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.870 |
| 10+ | $16.450 |
| 25+ | $15.040 |
| 50+ | $14.460 |
| 100+ | $13.740 |
| 250+ | $13.170 |
| 500+ | $12.730 |
Price for:Each
Minimum: 1
Multiple: 1
$17.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2170245-1
Newark Part No.70AH0188
Product RangeZ-PACK HM-Zd
Product RangeZ-PACK HM-Zd
No. of Contacts60Contacts
Pitch Spacing2.5mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows6Rows
Row Pitch1.2mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Z-PACK HM-Zd
Pitch Spacing
2.5mm
Contact Termination Type
Press Fit
Row Pitch
1.2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
60Contacts
Gender
Header
No. of Rows
6Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability