Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $4.290 |
25+ | $3.940 |
50+ | $3.830 |
100+ | $3.720 |
250+ | $3.620 |
500+ | $3.450 |
1000+ | $3.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2201778-1
Newark Part No.70AC8812
Technical Datasheet
Product Range-
Connector TypeMicro SD
Insert & Eject MechanismPush-Push
Memory / Card TypeMicroSD
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Alternatives for 2201778-1
1 Product Found
Product Overview
The 2201778-1 is a 8-position 1-row push pull Micro SD Secure Digital Card Connector with 0.762µm gold-plated copper alloy contacts and black thermoplastic housing. It has right angle mounting angle and surface-mount PCB mounting style.
- Push-on push-off operating function
- Inline lead configuration
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
-
Insert & Eject Mechanism
Push-Push
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
Connector Type
Micro SD
Memory / Card Type
MicroSD
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability