Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213189-3
Newark Part No.
Re-Reel70AH0195
Cut Tape70AH0195
Your Part Number
1,172 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 10+ | $1.720 |
| 25+ | $1.650 |
| 50+ | $1.600 |
| 100+ | $1.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213189-3
Newark Part No.
Re-Reel70AH0195
Cut Tape70AH0195
Technical Datasheet
Product Range-
GenderHeader
No. of Positions2Positions
Pitch Spacing3.3mm
For Use WithIPI Connectors
SVHCTo Be Advised
Technical Specifications
Product Range
-
No. of Positions
2Positions
For Use With
IPI Connectors
Gender
Header
Pitch Spacing
3.3mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 2213189-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate