New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Wire Splices
                      Print Page

                      2213600-8

                      Wire Splice, CoolSplice Series, IDC / IDT, 18 AWG, 16 AWG, Wire Splice

                      TE CONNECTIVITY 2213600-8
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No2213600-8
                      Newark Part No.69AC7445
                      Product RangeCoolSplice
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      838 In Stock

                      Need more?

                      54 Delivery in 1-3 Business Days(US stock)
                      784 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$2.460
                      10+$2.090
                      25+$1.920
                      50+$1.830
                      100+$1.760
                      500+$1.680
                      1000+$1.620
                      2500+$1.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No2213600-8
                      Newark Part No.69AC7445
                      Product RangeCoolSplice
                      Technical Datasheet

                      Data Sheet

                      Product RangeCoolSplice
                      TerminationIDC / IDT
                      Wire Size AWG Min18AWG
                      Wire Size AWG Max16AWG
                      Conductor Area CSA-
                      Terminal TypeWire Splice
                      Insulator ColourRed
                      Insulator MaterialPC (Polycarbonate)
                      Terminal MaterialPhosphor Bronze
                      SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)

                      Product Overview

                      The CoolSplice connector range from TE Connectivity was designed for easy field installation. The CoolSplice Series allows for push button termination using a common pair of pliers. Both wires are terminated independently for ease of use and this feature allows for factory pre-termination of one wire and field termination of the second during installation. The Key benefits are enable a waterproof solution with an IP rated splice and save installation time and eliminate the need to pre-strip wires with insulation displacement technology (IDC). Typical applications include outdoor lighting, indoor lighting fixtures and wiring harness field repairs.

                      • Simple push button termination
                      • Reliable and proven insulation displacement technology
                      • CoolSplice operating temperature between -40°C and 105°C
                      • Left/right side independent terminations
                      • Slim-symmetrical glossy appearance
                      • Visually controlled termination
                      • Dielectric withstanding voltage is 3400VAC

                      Technical Specifications

                      Product Range

                      CoolSplice

                      Wire Size AWG Min

                      18AWG

                      Conductor Area CSA

                      -

                      Insulator Colour

                      Red

                      Terminal Material

                      Phosphor Bronze

                      Termination

                      IDC / IDT

                      Wire Size AWG Max

                      16AWG

                      Terminal Type

                      Wire Splice

                      Insulator Material

                      PC (Polycarbonate)

                      SVHC

                      2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)

                      Technical Docs (7)

                      Technical Data Sheet EN

                      Drawing EN

                      Application Note EN

                      Operating Instructions EN

                      3D Product Image EN

                      CAD Multiple Formats EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.