Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2226454-1
Newark Part No.74AH3227
Also Known AsPIN INSERT, 16-02 CABLE APPLIED
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $61.04 |
| 250+ | $59.87 |
Price for:Each
Minimum: 100
Multiple: 50
$6,104.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2226454-1
Newark Part No.74AH3227
Also Known AsPIN INSERT, 16-02 CABLE APPLIED
Technical Datasheet
Product Range-
No. of Positions16Positions
No. of Rows-
Insert TypePower
Rectangular Shell Size-
For Use WithStandard Rectangular Power Housing Connectors
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
-
No. of Rows
-
Insert Type
Power
For Use With
Standard Rectangular Power Housing Connectors
No. of Positions
16Positions
Gender
Plug
Rectangular Shell Size
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate