New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. EV Charging Connectors & Cables
                      4. EV Charging Cables
                      Print Page

                      2267221-1

                      PWR CORD, EVC PLUG-FREE END, 3.05M, 32A

                      TE CONNECTIVITY 2267221-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No2267221-1
                      Newark Part No.33AC5769
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No2267221-1
                      Newark Part No.33AC5769
                      Technical Datasheet

                      Data Sheet

                      Voltage Rating240VAC
                      Current Rating32A
                      Cable Length - Metric3.05m
                      Cable Length - Imperial10ft
                      Jacket ColorBlack
                      No. of Power Contacts3 (L, N, PE)
                      No. of Signal Contacts2 (CP, PP)
                      Connector Type AType 1 EV
                      Connector Type A GenderPlug
                      Connector Type BFree End
                      Tipo de conector Género B-
                      IP / NEMA RatingIP66
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The 2267221-1 is a 10 ft. EV Charging Cable Assembly for Type 1 from TE Connectivity. It has a new and improved housing design, called DiBO+, with a sleek low-profile design, an ergonomic smaller handle to fit security enclosures and high-flex cable that meets UL62 cold impact requirements. This EV charging cable assembly is capable of high mating cycle requirements, with testing completed to 10,000 mating cycles. Features magnetically operated solid-state switches for increased life expectancy and TE Madison high flex cable for maximum flex life. Meets SAE J1772 specifications and is UL recognized per UL 2251. Contact assemblies are sealed with a liquid silicon rubber to prevent against corrosion and moisture inside the connector body. Designed with the end user in mind, materials provide a crush-resistant connector body, meet outdoor classification F1 (UL) and are resistant to common automotive fluids and UV exposure.

                      • Ideally suited for easy, safe and reliable EV charging for Type 1
                      • DiBO+ new, enhanced housing with ergonomically designed smaller handle makes it easier to fit security enclosures
                      • Sealed contact assemblies prevent moisture inside connector body and corrosion of crimping zone
                      • Superior performance, high-flex cable for superior flex life, maximum reliability and functionality for every movement
                      • High mating cycle capability, with testing completed to 10,000 mating cycles
                      • Black crush-resistant thermoplastic connector housing -- UL94V-0 rated
                      • Silver over nickel plated brass alloy contacts
                      • Copper alloy 10 AWG cable conductors with black thermoplastic elastomer cable jacket
                      • Resistant to common automotive fluids and UV exposure
                      • Ingress protection IP44 plugged in / IP66 not plugged in
                      • Current rating 32A, Voltage rating 240VAC
                      • Maximum operating temperature 105°C
                      • Meets SAE J1772 specifications; UL recognized per UL 2251; outdoor classification F1 (UL); UL62 approved cable for cold impact requirements

                      Applications

                      Electric Vehicle (EV) Charging, Automotive

                      Technical Specifications

                      Voltage Rating

                      240VAC

                      Cable Length - Metric

                      3.05m

                      Jacket Color

                      Black

                      No. of Signal Contacts

                      2 (CP, PP)

                      Connector Type A Gender

                      Plug

                      Tipo de conector Género B

                      -

                      Product Range

                      -

                      Current Rating

                      32A

                      Cable Length - Imperial

                      10ft

                      No. of Power Contacts

                      3 (L, N, PE)

                      Connector Type A

                      Type 1 EV

                      Connector Type B

                      Free End

                      IP / NEMA Rating

                      IP66

                      SVHC

                      To Be Advised

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.