Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2270025-1
Newark Part No.74AJ9202
Product RangeSOLARLOK PV4-S Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 10+ | $3.260 |
| 25+ | $3.010 |
| 50+ | $2.920 |
| 100+ | $2.830 |
| 500+ | $2.680 |
| 1000+ | $2.570 |
| 2500+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2270025-1
Newark Part No.74AJ9202
Product RangeSOLARLOK PV4-S Series
Technical Datasheet
Photovoltaic / Solar Connector TypeFemale Cable Coupler
KeyingPlus
Connector MountingCable Mount
IP RatingIP68
IP RatingIP68
Wire Size AWG Max10AWG
Current Rating30A
Voltage Rating1.5kVDC
Product RangeSOLARLOK PV4-S Series
SVHCTo Be Advised
Technical Specifications
Photovoltaic / Solar Connector Type
Female Cable Coupler
Connector Mounting
Cable Mount
IP Rating
IP68
Current Rating
30A
Product Range
SOLARLOK PV4-S Series
Keying
Plus
IP Rating
IP68
Wire Size AWG Max
10AWG
Voltage Rating
1.5kVDC
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
