Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2302785-1
Newark Part No.28AH1661
Product RangeMULTIGIG RT 3 Series
Also Known AsRA PLUG ASSY,7ROW,CENTER,VPX,MG RT3
Technical Datasheet
156 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $150.450 |
| 3+ | $148.220 |
| 5+ | $144.830 |
| 10+ | $142.950 |
| 25+ | $141.600 |
Price for:Each
Minimum: 1
Multiple: 1
$150.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2302785-1
Newark Part No.28AH1661
Product RangeMULTIGIG RT 3 Series
Also Known AsRA PLUG ASSY,7ROW,CENTER,VPX,MG RT3
Technical Datasheet
Product RangeMULTIGIG RT 3 Series
No. of Contacts112Contacts
Pitch Spacing1.8mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows7Rows
Row Pitch1.35mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Product Range
MULTIGIG RT 3 Series
Pitch Spacing
1.8mm
Contact Termination Type
Press Fit
Row Pitch
1.35mm
Contact Plating
Gold Plated Contacts
No. of Contacts
112Contacts
Gender
Header
No. of Rows
7Rows
Contact Material
Phosphor Bronze
SVHC
Lead
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate