Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2324697-6
Newark Part No.94AC9645
Your Part Number
Technical Datasheet
1,581 In Stock
Need more?
970 Delivery in 1-3 Business Days(US stock)
611 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.672 |
| 10+ | $0.654 |
| 25+ | $0.643 |
| 50+ | $0.631 |
| 100+ | $0.621 |
| 500+ | $0.609 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2324697-6
Newark Part No.94AC9645
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Insulator ColourPurple
Insulator MaterialPC (Polycarbonate)
SVHCTo Be Advised
Technical Specifications
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Insulator Material
PC (Polycarbonate)
Termination
Crimp
Wire Size AWG Max
12AWG
Insulator Colour
Purple
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate