Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2324808-1
Newark Part No.78AH6989
Product RangeMCON Series
1,176 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.303 |
10+ | $0.303 |
25+ | $0.303 |
50+ | $0.303 |
100+ | $0.303 |
500+ | $0.303 |
1000+ | $0.303 |
2500+ | $0.303 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2324808-1
Newark Part No.78AH6989
Product RangeMCON Series
Product RangeMCON Series
No. of Positions2Positions
For Use WithAMP 1418844-1, 1418844-3, 1670146-1, 1670146-3, 1418850-1, 1418850-3 Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP69K
Voltage Rating12VDC
Current Rating14A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCON Series
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
12VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
AMP 1418844-1, 1418844-3, 1670146-1, 1670146-3, 1418850-1, 1418850-3 Automotive Socket Contacts
IP Rating
IP67, IP69K
Current Rating
14A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability