Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2325347-1
Newark Part No.53AJ6371
Product RangePower Versa-Lock Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.247 |
Price for:Each
Minimum: 12000
Multiple: 12000
$2,964.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2325347-1
Newark Part No.53AJ6371
Product RangePower Versa-Lock Series
Technical Datasheet
Accessory TypeInterface Seal
Product RangePower Versa-Lock Series
SVHCDecamethylcyclopentasiloxane
Product Overview
- Power Versa-Lock 5.0 rectangular connector interface seal
- 1 position
- Blue colour, silicone rubber seal
- Operating temperature range from -30 to 105°C
- IP67 rated
- For use with Power Versa-Lock sealed connectors
- Wire-to-wire connector system
Technical Specifications
Accessory Type
Interface Seal
Product Range
Power Versa-Lock Series
For Use With
AMP Power Versa-Lock Series 2332040/2336229/2345728-1 Plug Housings
SVHC
Decamethylcyclopentasiloxane
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
