Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2329907-1
Newark Part No.53AJ6378
Product RangePower Versa-Lock Series
Technical Datasheet
2,675 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.017 |
25+ | $0.017 |
100+ | $0.017 |
250+ | $0.017 |
500+ | $0.017 |
1000+ | $0.017 |
2500+ | $0.017 |
5000+ | $0.017 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2329907-1
Newark Part No.53AJ6378
Product RangePower Versa-Lock Series
Technical Datasheet
Product RangePower Versa-Lock Series
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Power Versa-Lock Series Housing Connectors
Wire Size AWG Min16AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Alternatives for 2329907-1
1 Product Found
Product Overview
- Power Versa-Lock 5.0 seal TAB contact
- Operating voltage of 600VAC/VDC
- 16AWG to 14AWG wire size
- Pre-tin contact mating area plating material
- Continuous current rating of 15A
- Crimp termination
- Panel mount
- Operating temperature range from -30 to 105°C
Technical Specifications
Product Range
Power Versa-Lock Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Tab
Wire Size AWG Max
14AWG
For Use With
AMP Power Versa-Lock Series Housing Connectors
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability