Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2329910-1
Newark Part No.85AK7894
Product RangePower Versa-Lock Series
12,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.054 |
10+ | $0.054 |
25+ | $0.054 |
100+ | $0.054 |
500+ | $0.054 |
1000+ | $0.054 |
Price for:Each
Minimum: 1
Multiple: 1
$0.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2329910-1
Newark Part No.85AK7894
Product RangePower Versa-Lock Series
Product RangePower Versa-Lock Series
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Power Versa-Lock Series Cap Housing Connectors
Wire Size AWG Min16AWG
Contact MaterialBrass
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Power Versa-Lock Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Tab
Wire Size AWG Max
14AWG
For Use With
AMP Power Versa-Lock Series Cap Housing Connectors
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability