Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2331630-1
Newark Part No.90AJ5255
Product RangeNanoRF Series
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $64.920 |
5+ | $64.920 |
10+ | $64.920 |
25+ | $64.920 |
50+ | $64.920 |
100+ | $64.920 |
Price for:Each
Minimum: 1
Multiple: 1
$64.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2331630-1
Newark Part No.90AJ5255
Product RangeNanoRF Series
Technical Datasheet
Convert From Coax TypeSMPS
Convert From GenderJack
Convert To Coax TypeSMPS
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product RangeNanoRF Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Convert From Coax Type
SMPS
Convert To Coax Type
SMPS
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (27-Jun-2024)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
NanoRF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability