Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2351768-2
Newark Part No.47AK7627
Your Part Number
Technical Datasheet
190 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $5.600 | $0.326 |
| 10+ | $4.890 | $0.326 |
| 25+ | $4.630 | $0.326 |
| 50+ | $4.460 | $0.326 |
| 100+ | $4.230 | $0.326 |
| 500+ | $3.980 | $0.326 |
| 1000+ | $3.600 | $0.326 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2351768-2
Newark Part No.47AK7627
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
For Use WithAMP 2351378, 2351414 M12 Male Sensor Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Crimp wire pin with pin diameter of 0.04inch
- 18AWG to 20AWG wire size
- Barrel inside diameter is 0.043inch
- Terminal plating material is gold, pin type is solid, pin style is round
- Straight terminal orientation
- Terminal material thickness is 0 .07inch, overall product length is 0.709inch
- Fully insulated
- Crimp wire pin, tab and ferrule terminal type is pin
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
AMP 2351378, 2351414 M12 Male Sensor Connectors
Contact Material
Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability