Print Page
Image is for illustrative purposes only. Please refer to product description.
75 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $46.820 |
5+ | $44.750 |
10+ | $42.670 |
25+ | $40.420 |
50+ | $39.150 |
Price for:Each
Minimum: 1
Multiple: 1
$46.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2355444-1
Newark Part No.51AJ9311
Accessory TypeProtective Cover
For Use WithRJ45 Connectors
Connector Body MaterialZinc Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- RJ45 protection cap
- Sealable
- Plug cordset closure cap type
- Industrial Ethernet grade
- Silicone rubber body, zinc cover material
- Operating temperature range from -40°C to 85°C
- Open Device-Net Vendors Association (ODVA) standard reference
Technical Specifications
Accessory Type
Protective Cover
Connector Body Material
Zinc Body
SVHC
No SVHC (21-Jan-2025)
For Use With
RJ45 Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability