Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2355844-1
Newark Part No.68AK0887
Product RangeAMPSEAL 16 Series
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.310 |
10+ | $6.310 |
25+ | $6.310 |
50+ | $6.310 |
100+ | $6.310 |
250+ | $6.310 |
500+ | $6.310 |
Price for:Each
Minimum: 1
Multiple: 1
$6.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2355844-1
Newark Part No.68AK0887
Product RangeAMPSEAL 16 Series
Technical Datasheet
Product RangeAMPSEAL 16 Series
Automotive Connector Shell StylePanel Mount Header
No. of Contacts1Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact Material-
Contact Plating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCLead
Technical Specifications
Product Range
AMPSEAL 16 Series
No. of Contacts
1Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
-
Voltage Rating
-
SVHC
Lead
Automotive Connector Shell Style
Panel Mount Header
Automotive Contact Type
PCB Pin
Contact Material
-
IP Rating
-
Current Rating
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability