Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.040 |
5+ | $22.040 |
10+ | $22.040 |
25+ | $22.040 |
50+ | $22.040 |
Price for:Each
Minimum: 1
Multiple: 1
$22.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2358990-3
Newark Part No.47AK7632
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeCrimp Socket - Contacts Not Supplied
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingD Coded
Connector Body MaterialBrass Body
Contact MaterialPhosphor Bronze
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCLead
Product Overview
Economic version of M12 connectors comply with rail application standards (EN45545, IEC61373). It features flexible on wire range for different field applications. Shielding design to enable signal and high-speed data transmission during harsh environment.
- Applicable for outdoor application
- Ensure safety level of hazard material against fire and smoke
- Wire-to-wire 4 position sealable standard circular connector
- Circular connector type is plug, metal shell type
- Operating voltage is 250VAC/250VDC/250VRMS, maximum contact current rating of 4A
- Nickel shell plating and brass shell base material
- Polyamide 66 GF30 insulation material, elastomer sealed, 18AWG to 20AWG wire size
- Silicone O-Ring material, IP67 environmental protection, silicone peripheral seal material
- Polarization code is A, mating alignment type is keyed, mating retention type is threaded coupling
- 100 cycles durability rating, operating temperature range from -40°C to 85°C
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
Crimp Socket - Contacts Not Supplied
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
D Coded
Contact Material
Phosphor Bronze
Current Rating
4A
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability