Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 10+ | $167.350 |
Price for:Each
Minimum: 10
Multiple: 10
$1,673.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2360964-1
Newark Part No.64AH9923
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max5V
Bandwidth4kHz
Rate Range-
Scale Factor-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage DC Min
-
Bandwidth
4kHz
Scale Factor
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage DC Max
5V
Rate Range
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate