Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2362355-2
Newark Part No.68AK0889
Your Part Number
Technical Datasheet
202 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.880 |
| 10+ | $10.740 |
| 25+ | $10.190 |
| 50+ | $9.970 |
| 100+ | $9.750 |
| 250+ | $8.180 |
| 500+ | $7.820 |
Price for:Each
Minimum: 1
Multiple: 1
$11.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2362355-2
Newark Part No.68AK0889
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorMATE-AX Receptacle to MATE-AX Receptacle
Cable Length - Metric1m
Coaxial Cable TypeDACAR 302-3
Connector Type AMATE-AX Receptacle
Connector Type BMATE-AX Receptacle
Impedance50ohm
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
MATE-AX Receptacle
Impedance
50ohm
Product Range
-
Connector to Connector
MATE-AX Receptacle to MATE-AX Receptacle
Coaxial Cable Type
DACAR 302-3
Connector Type B
MATE-AX Receptacle
Jacket Color
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability