Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2383445-3
Newark Part No.69AK1852
Product RangePowerTube 1000 Series
Technical Datasheet
102 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $35.290 |
5+ | $33.380 |
10+ | $31.460 |
25+ | $29.960 |
50+ | $29.910 |
100+ | $29.360 |
250+ | $28.810 |
Price for:Each
Minimum: 1
Multiple: 1
$35.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2383445-3
Newark Part No.69AK1852
Product RangePowerTube 1000 Series
Technical Datasheet
Product RangePowerTube 1000 Series
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max00AWG
Wire Size AWG Min-
For Use WithAMP PowerTube 1000 Series Automotive Housing Connectors
Contact MaterialCopper
Contact PlatingSilver
SVHCTo Be Advised
Technical Specifications
Product Range
PowerTube 1000 Series
Contact Termination Type
Solder
Wire Size AWG Min
-
Contact Material
Copper
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
00AWG
For Use With
AMP PowerTube 1000 Series Automotive Housing Connectors
Contact Plating
Silver
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate