Print Page
Image is for illustrative purposes only. Please refer to product description.
243 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$1.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2405869-1
Newark Part No.81AK8193
Technical Datasheet
Connector to ConnectorCN1 Connector to CN2 Connector
No. of Positions2Positions
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product Range-
Wire Gauge24AWG
Jacket ColorOrange
SVHCNo SVHC (21-Jan-2025)
Product Overview
CT off-the-shelf cable assemblies featuring TE Connectivity’s legacy wire to board product families. A variety of cable assembly options ranging from 1mm to 2.5mm centreline pitch to allow customers to quickly obtain standard cable assemblies for their prototyping and testing needs. Pre-built cable assemblies require no tooling and allow customers to quickly build and test prototypes for a range of different applications speeding up their go-to-market plans. Target applications include building & home automation, medical devices, industrial tooling, consumer devices, small appliances.
- Large selection for customer wire-to-board needs
- Available for TE reg
Technical Specifications
Connector to Connector
CN1 Connector to CN2 Connector
Connector Pitch
2mm
Cable Length - Metric
300mm
Product Range
-
Jacket Color
Orange
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
24AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate