Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No282403-1
Newark Part No.28T0322
Product RangeSUPERSEAL 1.5
Your Part Number
Technical Datasheet
148,353 In Stock
Need more?
24384 Delivery in 1-3 Business Days(US stock)
123969 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.102 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.085 |
| 8000+ | $0.080 |
| 16000+ | $0.076 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No282403-1
Newark Part No.28T0322
Product RangeSUPERSEAL 1.5
Technical Datasheet
Product RangeSUPERSEAL 1.5
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithSuperseal 1.5 Series Connectors
Contact MaterialPhosphor Bronze
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 282403-1 is a crimp Socket Contact with phosphor bronze body, tin plating. 22 to 20AWG wire. This crimp socket contact is suitable for use with Superseal 1.5 series connectors.
- 6A Typical current rating
Technical Specifications
Product Range
SUPERSEAL 1.5
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Superseal 1.5 Series Connectors
Contact Plating
Tin
Alternatives for 282403-1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate