Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2834334-3
Newark Part No.28AH7381
Product RangeBuchanan
Technical Datasheet
800 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 400+ | $1.200 |
| 800+ | $1.180 |
| 1600+ | $1.150 |
| 2400+ | $1.120 |
| 4000+ | $1.070 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2834334-3
Newark Part No.28AH7381
Product RangeBuchanan
Technical Datasheet
Pitch Spacing4mm
No. of Positions3Positions
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Wire Connection MethodPoke In
Rated Current6A
Rated Voltage320V
Block Orientation-
Product RangeBuchanan
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
4mm
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Rated Current
6A
Block Orientation
-
SVHC
To Be Advised
No. of Positions
3Positions
Wire Size AWG Max
18AWG
Wire Connection Method
Poke In
Rated Voltage
320V
Product Range
Buchanan
Technical Docs (2)
Alternatives for 2834334-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate