Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1437290-7
Newark Part No.20X0730
Product RangeSuper Seal 1.0
Technical Datasheet
1,159 In Stock
Need more?
46 Delivery in 1-3 Business Days(US stock)
1113 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $13.520 |
10+ | $13.080 |
25+ | $10.050 |
50+ | $9.640 |
100+ | $9.230 |
Price for:Each
Minimum: 1
Multiple: 1
$13.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1437290-7
Newark Part No.20X0730
Product RangeSuper Seal 1.0
Technical Datasheet
Product RangeSuper Seal 1.0
No. of Positions26Positions
Pitch Spacing3mm
For Use WithSuper Seal 1.0mm Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Super Seal 1.0
No. of Positions
26Positions
For Use With
Super Seal 1.0mm Socket Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate