Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1447221-4
Newark Part No.85X2476
Product RangeSuper Seal
Technical Datasheet
4,501 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.576 |
| 10+ | $0.496 |
| 25+ | $0.469 |
| 50+ | $0.449 |
| 100+ | $0.434 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1447221-4
Newark Part No.85X2476
Product RangeSuper Seal
Technical Datasheet
Product RangeSuper Seal
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithAMP SUPERSEAL 1.00mm Series Connectors
Wire Size AWG Min-
Wire Size AWG Max20AWG
Contact PlatingTin
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3-1447221-4 is a 20AWG Socket Crimp Contact made of copper alloy with gold interface plating and tin contact termination area plating material.
- 6A Current rating
- -30 to 130°C Operating temperature
Technical Specifications
Product Range
Super Seal
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Tin
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
For Use With
AMP SUPERSEAL 1.00mm Series Connectors
Wire Size AWG Max
20AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 3-1447221-4
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate