Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-5338556-1
Newark Part No.74T0679
Product RangeSE
Technical Datasheet
122 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.357 |
| 10+ | $0.357 |
| 25+ | $0.357 |
| 50+ | $0.357 |
| 100+ | $0.357 |
| 500+ | $0.357 |
| 1000+ | $0.357 |
| 2500+ | $0.357 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-5338556-1
Newark Part No.74T0679
Product RangeSE
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat3
IP Rating-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeSE
SVHCNo SVHC (27-Jun-2024)
Alternatives for 3-5338556-1
1 Product Found
Product Overview
The 3-5338556-1 is a 8P8C 1-port Cat3 low-profile face shielded Modular Jack with panel and PCB ground options. It meets 1000V dielectric requirement contact to contact and designed for direct mounting on pc boards. It has phosphor bronze plated with gold in contact area and tin-lead on solder tails over nickel under-plate contacts, polyester, polyphenylene sulphide or high temperature nylon material and finish housing.
- Designed for ease of soldering and board cleaning
- 20dB shielding effectiveness from 30 to 400MHz
- UL94V-0 Flammability
- 150VAC Voltage rating
- 1.5A Current rating (maximum)
- 750 Mating cycles durability
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
Without LED
Product Range
SE
Port Configuration
1 x 1 (Port)
LAN Category
Cat3
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate