Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No4-1904124-2
Newark Part No.75AJ0184
Product RangeMicro Relay A Series
Your Part Number
155 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.110 |
| 10+ | $4.770 |
| 25+ | $4.560 |
| 50+ | $4.350 |
| 100+ | $4.260 |
| 500+ | $3.880 |
| 1000+ | $3.860 |
Price for:Each
Minimum: 1
Multiple: 1
$5.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4-1904124-2
Newark Part No.75AJ0184
Product RangeMicro Relay A Series
Technical Datasheet
Coil Voltage12VDC
Contact Current30A
Contact ConfigurationSPST-NO
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangeMicro Relay A Series
Contact Voltage DC Nom12V
Coil Resistance119ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
12V
Contact Material
Silver Alloy
Contact Current
30A
Relay Mounting
Plug In
Product Range
Micro Relay A Series
Coil Resistance
119ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
