New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Pin Terminals
                      Print Page

                      42574-3

                      TERMINAL, PIN, 24-22AWG, CRIMP ROHS COMPLIANT: YES

                      TE CONNECTIVITY 42574-3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No42574-3
                      Newark Part No.14AM5223
                      Product RangePIDG 53 Series
                      141 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$12.870
                      10+$12.070
                      25+$11.430
                      50+$10.600
                      100+$9.830
                      250+$8.760
                      500+$8.240
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.87
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No42574-3
                      Newark Part No.14AM5223
                      Product RangePIDG 53 Series
                      Product RangePIDG 53 Series
                      TerminationCrimp
                      Wire Size AWG Min24AWG
                      Wire Size AWG Max22AWG
                      Conductor Area CSA0.3mm²
                      Pin Diameter1.42mm
                      Insulator ColourYellow
                      Insulator MaterialNylon (Polyamide)
                      Terminal MaterialBrass
                      Overall Length17.65mm
                      Overall Length17.65mm
                      Pin Length6.1mm
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Product Range

                      PIDG 53 Series

                      Wire Size AWG Min

                      24AWG

                      Conductor Area CSA

                      0.3mm²

                      Insulator Colour

                      Yellow

                      Terminal Material

                      Brass

                      Overall Length

                      17.65mm

                      SVHC

                      No SVHC (27-Jun-2024)

                      Termination

                      Crimp

                      Wire Size AWG Max

                      22AWG

                      Pin Diameter

                      1.42mm

                      Insulator Material

                      Nylon (Polyamide)

                      Overall Length

                      17.65mm

                      Pin Length

                      6.1mm

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.