Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No4525-DS3A001DP
Newark Part No.77AH8994
Product RangeMS4525 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Quantity | Price |
---|---|
100+ | $60.550 |
250+ | $59.520 |
Price for:Each
Minimum: 240
Multiple: 240
$14,532.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4525-DS3A001DP
Newark Part No.77AH8994
Product RangeMS4525 Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-1psi
Operating Pressure Max1psi
Supply Voltage Min-
Supply Voltage Max3.3VDC
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeRatiometric Analog
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface0.27-4.95V
Media TypeDry Gas
Operating Temperature Min-25°C
Operating Temperature Max105°C
Product RangeMS4525 Series
Qualification-
SVHCNo SVHC (14-Jun-2023)
Product Overview
MEAS dual sideport PCB mounted pressure transducer. This is a small, ceramic based, PCB mounted pressure transducer built using our proprietary UltraStable™ process and the latest CMOS sensor conditioning circuitry to create a low cost, high performance transducer designed to meet the strictest requirements from OEM customers. It is also suitable for use in blocked filter detection, altitude and airspeed measurements, medical instruments, fire suppression system, panel meter, air movement/environmental controls and pneumatic controls.
- 3.3VDC supply voltage
- 10% to 90% output type and high level analogue output
- Pressure range (PSI): 001
- Differential pressure type and through hole pin type
- Barbed pressure ports
- Temperature compensated
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
1psi
Supply Voltage Max
3.3VDC
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
105°C
Qualification
-
Operating Pressure Min
-1psi
Supply Voltage Min
-
Sensor Case / Package
DIP
Sensor Output Type
Ratiometric Analog
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
0.27-4.95V
Operating Temperature Min
-25°C
Product Range
MS4525 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate