Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1393302-1
Newark Part No.53W2453
Product RangeV23134 F4 Series
Also Known AsV23134A0053C643-EV-CBOX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.320 |
| 10+ | $15.760 |
| 25+ | $14.890 |
| 50+ | $14.660 |
| 100+ | $14.480 |
| 250+ | $14.290 |
| 500+ | $14.100 |
Price for:Each
Minimum: 1
Multiple: 1
$16.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1393302-1
Newark Part No.53W2453
Product RangeV23134 F4 Series
Also Known AsV23134A0053C643-EV-CBOX
Technical Datasheet
Coil Voltage24VDC
Contact Current45A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeV23134 F4 Series
Contact Voltage DC Nom24V
Coil Resistance324ohm
Contact MaterialSilver
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Power Relay F4 series Plug-in Mini ISO Relay with pin assignment similar to ISO 7588 part-1. It is also available for 42VDC applications.
- Plug-in or PCB terminals
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Solder
Contact Voltage DC Nom
24V
Contact Material
Silver
Contact Current
45A
Relay Mounting
Through Hole
Product Range
V23134 F4 Series
Coil Resistance
324ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
