Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No732-8256-99
Newark Part No.74AH3244
Product RangeDMC-M Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 25+ | $87.540 |
| 50+ | $85.070 |
| 100+ | $81.130 |
Price for:Each
Minimum: 40
Multiple: 1
$3,501.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No732-8256-99
Newark Part No.74AH3244
Product RangeDMC-M Series
Technical Datasheet
Product RangeDMC-M Series
No. of Contacts11Contacts
No. of Rows3 Row
Rectangular Shell Size-
Contact GenderSocket
Contact Termination TypeThrough Hole
Contact MaterialCopper Alloy
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Product Range
DMC-M Series
No. of Rows
3 Row
Rectangular Shell Size
-
Contact Termination Type
Through Hole
SVHC
Decamethylcyclopentasiloxane
No. of Contacts
11Contacts
Gender
Receptacle
Contact Gender
Socket
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability