New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Motion Sensors & Position Sensors
                                                                                                  5. MEMS Accelerometers
                                                                                                  Print Page

                                                                                                  820M1-0050

                                                                                                  MEMS Accelerometer, ± 50g, LCC, 10 Pins, 25mV/g

                                                                                                  TE CONNECTIVITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TE CONNECTIVITY 820M1-0050
                                                                                                  TE CONNECTIVITY 820M1-0050
                                                                                                  TE CONNECTIVITY 820M1-0050
                                                                                                  ManufacturerTE CONNECTIVITY
                                                                                                  Manufacturer Part No820M1-0050
                                                                                                  Newark Part No.32AH8698
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  5+$40.770
                                                                                                  Price for:Each
                                                                                                  Minimum: 20
                                                                                                  Multiple: 20
                                                                                                  $815.40
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  TE CONNECTIVITY
                                                                                                  ManufacturerTE CONNECTIVITY
                                                                                                  Manufacturer Part No820M1-0050
                                                                                                  Newark Part No.32AH8698
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensing Range - Accelerometer± 50g
                                                                                                  MEMS Sensor OutputAnalogue
                                                                                                  Sensing Axis-
                                                                                                  Output Interface-
                                                                                                  Sensor Case / PackageLCC
                                                                                                  No. of Pins10Pins
                                                                                                  Sensitivity Typ25mV/g
                                                                                                  Sensor Case StyleLCC
                                                                                                  Supply Voltage Min2.8V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Sensitivity Min-
                                                                                                  Sensitivity Max-
                                                                                                  Operating Temperature Max125°C
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  820M1-0050 is a model 820M1 low cost, single axis board mountable accelerometer designed for embedded condition monitoring and preventive maintenance applications. The model 820M1 accelerometer features a stable piezo-ceramic crystal in shear mode with low power electronics, sealed in a fully hermetic LCC package. The PE technology incorporated in this accelerometer has a proven track record for offering the reliable and long-term stable output required for condition monitoring applications. It is designed and qualified for machine health monitoring and has superior resolution, dynamic range and bandwidth compared to MEMS devices. Typical applications are machine health monitoring, predictive maintenance installations, embedded vibration monitoring, impact and shock monitoring, data loggers, bearing installations, security monitoring.

                                                                                                  • Piezo-ceramic crystal, shear mode, small PCB footprint
                                                                                                  • Circuit board mountable, reflow solderable
                                                                                                  • Full scale output voltage is ±1.25VDC, excitation voltage range from 2.8 to 5.5VDC
                                                                                                  • Frequency response range from 2 to 10000Hz
                                                                                                  • Ceramic material, uniaxial sensing axes
                                                                                                  • Operating temperature range from -40 to 125°C
                                                                                                  • Acceleration is ±50g, sensitivity is 25mV/g
                                                                                                  • Nonlinearity is ±1%FSO
                                                                                                  • IP68 rated

                                                                                                  Technical Specifications

                                                                                                  Sensing Range - Accelerometer

                                                                                                  ± 50g

                                                                                                  Sensing Axis

                                                                                                  -

                                                                                                  Sensor Case / Package

                                                                                                  LCC

                                                                                                  Sensitivity Typ

                                                                                                  25mV/g

                                                                                                  Supply Voltage Min

                                                                                                  2.8V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Sensitivity Max

                                                                                                  -

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  MEMS Sensor Output

                                                                                                  Analogue

                                                                                                  Output Interface

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  10Pins

                                                                                                  Sensor Case Style

                                                                                                  LCC

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Sensitivity Min

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (6)

                                                                                                  Application Note 2 EN

                                                                                                  Quick Start Guide EN

                                                                                                  Reference Manuals EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Miscellaneous EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.