Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No830M1-0050
Newark Part No.54AJ3193
Product Range830M1 Series
Technical Datasheet
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $217.520 |
Price for:Each
Minimum: 1
Multiple: 1
$217.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No830M1-0050
Newark Part No.54AJ3193
Product Range830M1 Series
Technical Datasheet
Sensing Range - Accelerometer± 50g
Sensitivity Typ25mV/g
Supply Voltage Min1.5V
Sensitivity (V/g)0
Supply Voltage Max5.5V
No. of Axes3
Sensor Case / PackageLCC
No. of Pins12 Pin
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range830M1 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Sensing Range - Accelerometer
± 50g
Supply Voltage Min
1.5V
Supply Voltage Max
5.5V
Sensor Case / Package
LCC
Output Interface
-
Operating Temperature Max
125°C
Product Range
830M1 Series
Sensitivity Typ
25mV/g
Sensitivity (V/g)
0
No. of Axes
3
No. of Pins
12 Pin
Operating Temperature Min
-40°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability