Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-1563172-9
Newark Part No.01Y2354
Product RangeMCON Series
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.990 |
10+ | $2.990 |
25+ | $2.990 |
50+ | $2.990 |
100+ | $2.990 |
250+ | $2.990 |
500+ | $2.990 |
Price for:Each
Minimum: 1
Multiple: 1
$2.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-1563172-9
Newark Part No.01Y2354
Product RangeMCON Series
Product RangeMCON Series
No. of Positions58Positions
For Use WithAMP MCON Series Automotive Socket Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
Voltage Rating14V
Current Rating-
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Product Range
MCON Series
No. of Positions
58Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
14V
SVHC
Decamethylcyclopentasiloxane
Gender
Receptacle
For Use With
AMP MCON Series Automotive Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability